2SB1188T100Q
Trans GP BJT PNP 32V 2A 4-Pin(3+Tab) MPT T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SB1188T100Q
Secondary Manufacturer Part#: 2SB1188T100Q
- RoHS 10 Compliant
- Tariff Charges
The 2SB1188T100Q is a -2A PNP medium-power epitaxial planar Silicon Transistor offers low collector to emitter saturation voltage.
- 2SD1766 Complement
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 V | ||
| 2 A | ||
| 82 | ||
| 3 | ||
| 150 °C | ||
| 2 mW | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |