2SAR564F3TR
Transistor BJT PNP 80V 4A 3-Pin DFN2020 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SAR564F3TR
Secondary Manufacturer Part#: 2SAR564F3TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 4 A | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 2.1 W | ||
| DFN2020 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |