2SAR533PHZGT100
Transistor, Bipolar, PNP, 50 V, 3 A, SOT-89, AEC-Q101, 180 hFE
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SAR533PHZGT100
Secondary Manufacturer Part#: 2SAR533PHZGT100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 3 A | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 2 W | ||
| AEC-Q101 | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |