2SAR513RTL
Trans GP BJT PNP 50V 1A 3-Pin SOT-346T T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 1 A | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-346 | ||
| Surface Mount | ||
| PNP | ||
| 400 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |