2SA2094TLQ
Trans GP BJT PNP 60V 2A 3-Pin TSMT T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA2094TLQ
Secondary Manufacturer Part#: 2SA2094TLQ
- RoHS 10 Compliant
- Tariff Charges
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.
· For high-speed switching
· Small Surface Mount Package
· Pb Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 2 A | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-346T | ||
| Surface Mount | ||
| PNP | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |