2SA2029T2LR
Trans GP BJT PNP 50V 0.15A 3-Pin VMT T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA2029T2LR
Secondary Manufacturer Part#: 2SA2029T2LR
- RoHS 10 Compliant
- Tariff Charges
- Excellent hFE linearity
- Complements the 2SC2412K /2SC4081 / 2SC4617 / 2SC5658 /2SC1740S
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 150 | ||
| SOT-723 | ||
| Surface Mount | ||
| PNP | ||
| 140 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |