2SA1579U3T106R
Transistor GP BJT PNP 120V 50mA 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1579U3T106R
Secondary Manufacturer Part#: 2SA1579U3T106R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| 50 mA | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 140 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |