PDP SEO Portlet

2SA1577T106R

Trans GP BJT PNP 32V 0.5A 3-Pin UMT T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: 2SA1577T106R
Secondary Manufacturer Part#: 2SA1577T106R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large IC.
    • ICMax. = 500mA
    • Low VCE(sat)
  • Ideal for low-voltage operation
  • Complements the 2SC2411K /2SC1741S / 2SC4097.

Technical Attributes

Find Similar Parts

Description Value
32
120
3
150 °C
200
SC-70
Surface Mount
PNP
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000