2SA1576U3HZGT106
Bipolar (BJT) Single Transistor, PNP, 50 V, 150 mA, 200 mW, SOT-323, Surface Mount
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1576U3HZGT106
Secondary Manufacturer Part#: 2SA1576U3HZGT106
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 150 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |