2SA1576AT106Q
Bipolar (BJT) Single Transistor, PNP, 50 V, 150 mA, 200 mW, SC-70, Surface Mount
ROHM recommends 2SAR523UB as standard spec."
· General Purpose
· Small Surface Mount Package
· Pb Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 150 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 140 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |