2SA1037AKT146R
Trans GP BJT PNP 50V 0.15A 3-Pin SMT T/R
- RoHS 10 Compliant
- Tariff Charges
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.
· General Purpose
· Small Surface Mount Package
· Pb Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 150 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| SOT-346 | ||
| Surface Mount | ||
| PNP | ||
| 140 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |