PDP SEO Portlet

1SS400SMT2R

Small Signal Diode, Single, 80 V, 100 mA, 1.2 V, 4 ns, 500 mA

Manufacturer:Rohm
Avnet Manufacturer Part #: 1SS400SMT2R
Secondary Manufacturer Part#: 1SS400SMT2R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.

·Ultra-small mold type.
·High reliability.
·Structure:Silicone epitaxial planer type.

Technical Attributes

Find Similar Parts

Description Value
100
SOD-523
Single
Surface Mount
500
1.2
2
150 °C
90
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
0+
$0.00000