1SS380TE-17
Diode Switching 40V 0.225A 2-Pin UMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1SS380TE-17
Secondary Manufacturer Part#: 1SS380TE-17
- RoHS 10 Compliant
- Tariff Charges
The 1SS380TE-17 is a surface mount silicon epitaxial planer Switching Diode features ultra small power mould type (UMD2) and high reliability. It is suitable for high speed switching. It can also be used in coin processing machines, AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.
- 150°C Junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOD-323FL | ||
| Single | ||
| Surface Mount | ||
| 400 | ||
| 1.2 | ||
| 2 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |