PDP SEO Portlet

UPD60620AGK-GAK-M1-AX

PHY 1-CH 100Mbps 80-Pin LQFP

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: UPD60620AGK-GAK-M1-AX
Secondary Manufacturer Part#: UPD60620AGK-GAK-M1-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The extended dual-channel 10/100 Ethernet PHYs uPD60620 is fully integrated Physical layer devices to connect to standard IEEE802.3 Ethernet networks. Today’s industrial networking standards often implement daisy-chain or ring structures, in which a dual-channel PHY configuration makes a perfect fit.These devices specifically focus on low latency and low jitter to support today’s industrial Ethernet standards. In addition, the uPD60621A features hardware support for IEEE1588 V2. Renesas Electronics’ specific enhanced diagnosis features allow permanent cable quality monitoring for easy maintenance in factory automation applications.The PHY can connect to unshielded twisted-pair (UTP) cable via external magnetic or to optical fiber via fiber PMD modules. It interfaces to an Ethernet MAC layer through the IEEE 802.3 Standard Media Independent Interface (MII) or reduced MII (RMII) interface.The uPD60621A also includes support for PTP according to IEEE1588 Version 1 and 2. To support this, an 80-bit clock is included in the PHY. Timestamps with a resolution of as low as 1ns can be taken from received and transmitted frames and events on external pins. The device also supports one-step and two-step timestamp insertion and supports transparent mode.

  • Low latency and low jitter for industrial networking
  • Fast link-up option in auto-negotiation
  • Fast link-loss detection
  • Cable monitoring and error detection
  • Permanent cable quality tracking
  • Enhanced system testability (such as bypass, loopback and cable length measurement by TDR)
  • Time stamping function to timestamp incoming and outgoing frames and pin
  • 100BASE-TX, 100BASE-FX Repeater
  • 100BASE-TX to 100BASE-FX Media converter

Technical Attributes

Find Similar Parts

Description Value
No
260
100 Mbps
Surface Mount
3.6 V
-40 to 85 °C
No
80LQFP
No
80
12 x 12 x 1.4
10 Base-T|100 Base-FX|100 Base-TX
LQFP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:595  Mult:595  
USD $: