SLG5NT1461V
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: SLG5NT1461V
Secondary Manufacturer Part#: SLG5NT1461V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 W | ||
| 6 A | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 2.5 to 5.5 V | ||
| -40 to 85 °C | ||
| 8FC-TDFN | ||
| 8 | ||
| 1.5 x 2 x 0.75 mm | ||
| Industrial | ||
| FC-TDFN | ||
| 70 uA | ||
| 7.8 mOhm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |