SLG59M1717V
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: SLG59M1717V
Secondary Manufacturer Part#: SLG59M1717V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.42 A | ||
| STQFN | ||
| 5.5 V | ||
| 1 | ||
| 1 | ||
| 16 | ||
| Active High | ||
| 5.5 mOhm | ||
| 85 °C | ||
| -40 °C | ||
| Single Channel Power Distribution Load Switch | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |