SLG59M1641V
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: SLG59M1641V
Secondary Manufacturer Part#: SLG59M1641V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| STDFN-EP | ||
| 1.5 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 96 mOhm | ||
| 1.5 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8STDFN | ||
| 8 | ||
| High Side | ||
| 1.6 x 1 x 0.55 mm | ||
| STDFN | ||
| 0.0035 mA | ||
| 0.08 Ohm | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.01 |
| Schedule B: | 8542.39.00.00 |