PDP SEO Portlet

SLG46826V

Programmable Mixed Signal Matrix, GreenPAK Series, 2.3 V to 5.5 V, 20 Pins, STQFN

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: SLG46826V
Secondary Manufacturer Part#: SLG46826V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLG46826V is a GreenPAK™ programmable mixed-signal matrix with in-system programmability in STQFN-20 package. SLG46826 provides a small, low power component for commonly used mixed-signal functions. The user creates the circuit design by programming the multiple time Non-Volatile Memory (NVM) to configure the interconnect logic, the IOs and the macrocells of the SLG46826. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.

  • Two high speed general purpose rail-to-rail analogue comparators (ACMPxH)
  • Two low power general purpose rail-to-rail analogue comparators (ACMPxL)
  • Two voltage references (Vref)
  • Eleven combination function macrocells, eight multi-function macrocells
  • I2C protocol interface
  • 2Kbit (256 x 8) I2C-compatible (2-wire) serial EEPROM emulation with software write protection
  • Programmable delay with edge detector output, Deglitch filter with edge detector
  • Three oscillators, analogue temperature sensor, power on reset
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000