PDP SEO Portlet

SC14461BNF128VPN

DASSC14461BNF128VPN VOIP PROCESSES

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: SC14461BNF128VPN
Secondary Manufacturer Part#: SC14461BNF128VPN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Dialog SC14452 is an award-winning VoIP IC with built-in DECT support and has the flexibility to meet the diverse needs of users and manufacturers. It features a 16-bit CompactRISC processor and two user-programmable Gen2DSPs to deliver 240-MIPS of computational power. The device uses a low clock frequency to achieve the industry’s lowest power consumption figures, saving as much as 2W per desktop phone compared with other solutions. It integrates a 32KHz wideband audio codec, Class D amplifier and PAEC (Perfect Acoustic Echo Canceller) to deliver exceptional audio clarity. Its sister device, the SC14461, has all the capabilities of the SC14452 but without DECT support and is aimed at corded desktop models.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
1+
$0.00000