PDP SEO Portlet

RTK0EF0168C04000BJ

RZ/V2H Quad-Core Vision AI MPU Evaluation Kit

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK0EF0168C04000BJ
Secondary Manufacturer Part#: RTK0EF0168C04000BJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTK0EF0168C04000BJ is a RZ/V2H Quad-core Vision AI MPU evaluation kit. The kit includes a CPU board and an expansion (EXP) board. It supports RZ/V2H standard software packages and enables easy implementation of software development tasks such as low power consumption AI inference and video streaming. Additionally, this evaluation kit supports optional functions like the image signal processor (ISP), 3D graphics engine (GE3D), and Trusted Secure IP.

  • RZ/V2H Secure Evaluation Board (CPU Board): PMIC: RAA215300, clock generator: 5L35023B
  • Main memory: LPDDR4X 8GB × 2, xSPI flash memory: 64MB and external memory: Micro SD × 2
  • High-speed interface: Gigabit Ethernet × 2 ports, USB 3.2 Gen2 × 2ch (Host only)
  • USB 2.0 ×2ch (On-the-Go(OTG) x 1ch, Hostx1ch), PCIe® Gen3 × 1ch (4 lanes max), MIPI® CSI-2® × 4ch
  • MIPI DSI® × 1ch and GPIO: 86 pins
  • RZ/V2H-EVK expansion board (EXP Board): HDMI® Tx × 1, Audio AUX connector × 1ch
  • RZ/V2H-EVK expansion board: Audio MIC connector × 1ch, Audio HP connector × 1ch and Pmod™ × 4

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
64MB xSPI Flash
HDMI|MIPI CSI|MIPI DSI
Yes
Yes
I2C|SPI|PCIe|UART|USB
RZ/V2H Secure Evaluation Board|RZ/V2H EVK Expansion Board
Micro SD Card
64 Gbit
LPDDR4X
1 x PCIex4
Evaluation Kit
2x USB2.0|2x USB3.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: