RTK0EE0013D10001BJ
Manufacturer:Renesas Electronics
Product Category:
null
Avnet Manufacturer Part #: RTK0EE0013D10001BJ
Secondary Manufacturer Part#: RTK0EE0013D10001BJ
- RoHS 10 Compliant
- Tariff Charges
- IEEE802.15.4-2020, FCC Part 15, Subpart C, section 15.247 standard/regulation
- 902-928MHz frequency band
- 50/150kbps (FSK), 300/600/1200/2400kbps (OFDM) data rate
- Enclosure size is 92.0mm x 66.5mm x 28.0mm
- Operating ambient temperature range from -10 to +60°C
- USB connector: 5V input (power-supply circuit)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 84715000 |
| Schedule B: | 84715000 |