RTE0T00020KCE00000R
Debugger / Programmer, E2 On-Chip Debugging Emulator, RH850, RL78, RX Families
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTE0T00020KCE00000R
Secondary Manufacturer Part#: RTE0T00020KCE00000R
- RoHS 10 Compliant
- Tariff Charges
RTE0T00020KCE00000R is an E2 emulator advanced on-chip debugging emulator and flash programmer developed with the concept of greater efficiency in development. The combination of its high-speed downloading and various software and hardware solutions will contribute to reducing development times.
- For use with RA, RL78 and RX, R-Car and RH850 MCU families
- USB 2.0, full speed and high speed PC interface
- Range of operating voltage for the target MCU (1.8V to 5.5V)
- Supports onboard programming
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
| HTSN: | 9030820000 |
| Schedule B: | 9030820000 |