RNA52A10MMEL-E
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RNA52A10MMEL-E
Secondary Manufacturer Part#: RNA52A10MMEL-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| Yes | ||
| 5.5 V | ||
| 145 mW | ||
| 17 ms | ||
| 1.4 V | ||
| 1.4 to 5.5 V | ||
| Surface Mount | ||
| 1 | ||
| 1.1 uA | ||
| -40 to 85 °C | ||
| Active Low|Open Drain | ||
| 8MMPAK | ||
| 8 | ||
| No | ||
| 2.95 x 2.8 x 1.1 mm | ||
| No | ||
| Industrial | ||
| MMPAK | ||
| 3.3 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |