PDP SEO Portlet

R9J06G039UGNP#BA0

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R9J06G039UGNP#BA0
Secondary Manufacturer Part#: R9J06G039UGNP#BA0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
ASi-5 Transceiver ASSP
SPI
3.3|5 V
Surface Mount
64
1
1
-40 to 85 °C
85 °C
-40 °C
64QFN
64
9 x 9 mm
No
Industrial
QFN
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2080  Mult:2080  
USD $: