R5F562TADDFF#V3
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F562TADDFF#V3
Secondary Manufacturer Part#: R5F562TADDFF#V3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit, 12-bit | ||
| 32 Bit | ||
| RX | ||
| LQFP | ||
| Surface Mount | ||
| CSI/I2C/LIN/SPI/UART | ||
| 57 | ||
| 80 | ||
| 100 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |