R5F562T7ADFP#11
MCU 32-Bit RX600 RX CISC 128KB Flash 4V to 5.5V 100-Pin LFQFP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F562T7ADFP#11
Secondary Manufacturer Part#: R5F562T7ADFP#11
- RoHS 10 Compliant
- Tariff Charges
R5F562T7ADFP#11 is a 32bit microcontroller for motor control with a multifunctional timer, high-speed 12bit A/D converter, and 10bit A/D converter. It has high-performance microcontrollers with a maximum operating frequency of 100MHz are designed for motor control. It is equipped with multifunction timers (MTU, GPT), a high-speed 12bit A/D converter, and a 10bit A/D converter for facilitating motor control. The products also incorporate many safety features to comply with the IEC60730 safety standard for home appliances.
- RXv1 100MHz CPU, 128KB program memory, 8KB data flash, 8KB RAM
- Supply voltage range from 4 to 5.5V
- 76 I/O ports
- 1 x SPI, 1 x 1²C, 1chn x CAN, DMA
- 16bit x 16-ch timer, 10bit x 12-ch, 12bit x 8-ch ADC
- 2 watch dog timer, LVD, 3 x UART
- 100 lead, LFQFP package, operating temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| RX | ||
| LFQFP | ||
| Surface Mount | ||
| CAN|LIN|SCI|Serial I | ||
| RX | ||
| RX600 | ||
| 55 | ||
| 100 | ||
| 100 | ||
| RX Family RX600 Series RX62T Group Microcontrollers | ||
| 128 KB | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.a.2 |
| HTSN: | null |
| Schedule B: | null |