PDP SEO Portlet

PS9124-V-F3-AX

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Embossed T/R

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9124-V-F3-AX
Secondary Manufacturer Part#: PS9124-V-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS9124 is an optically coupled high-speed, active low type isolator containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip.

  • Optically coupled high-speed, active low type isolator in 5 pin SOP package
  • Low power consumption (VCC = 3.3/5 V)
  • High-speed response (tPHL = 100ns MAX., tPLH = 100ns max)
  • High-speed of 10 Mbps
  • High isolation voltage (BV = 3 750 Vrms)
  • Open collector output
  • UL, CSA and VDE approved

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold over Nickel Palladium
260
10 Mbps
25 mA
200 mW
Surface Mount
MSL 1 - Unlimited
-40 to 110 °C
Open Collector
5SOP
5
3.4 x 4.4 x 2.5
SOP
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: