PDP SEO Portlet

PS9117A-F3-AX

Optocoupler Open Collector-OUT DC-IN Single 5-Pin SOP Emboss T/R

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: 光电器件, 光耦, 逻辑输出光耦
Avnet Manufacturer Part #: PS9117A-F3-AX
Secondary Manufacturer Part#: PS9117A-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS9117A-F3-AX is a 1-channel 10Mbps open collector output High-Speed Photocoupler containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. It is designed specifically for high common mode transient immunity (CMR) and low pulse width distortion. The photocoupler is suitable for high density application.

  • Pulse width distortion (35ns maximum)
  • High common mode transient immunity (CMH, CML = ±15kV/µs minimum)
  • High isolation voltage (BV = 3750Vrms)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: