PDP SEO Portlet

PS2801C-4-F3-A

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2801C-4-F3-A
Secondary Manufacturer Part#: PS2801C-4-F3-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Bismuth
260
30 mA
80 V
400@5mA %
Surface Mount
4
-55 to 100 °C
DC
16SSOP
16
5.2 x 4.4 x 1.5 mm
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: