PS2801-1-F3-A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2801-1-F3-A
Secondary Manufacturer Part#: PS2801-1-F3-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 us | ||
| 1.1 V | ||
| Tin-Bismuth | ||
| 260 °C | ||
| 50 mA | ||
| 80 V | ||
| 600@5mA % | ||
| 2500 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 100 to 100 °C | ||
| Open Collector | ||
| 4SSOP | ||
| 4 | ||
| 2.7 x 4.4 x 1.9 mm | ||
| 6 V | ||
| SSOP | ||
| 3 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |