PDP SEO Portlet

PS2701A-1-F3-A

Optocoupler Single Open Collector-OUT 3750Vrms 4-Pin SOP Emboss T/R

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2701A-1-F3-A
Secondary Manufacturer Part#: PS2701A-1-F3-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 us
1.2 V
50 mA
260 °C
30 mA
70 V
300@5mA %
3750 Vrms
Surface Mount
1
-55 to 100 °C
Open Collector
4SOP
4
4 x 4.4 x 2 mm
6 V
SOP
5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7000  Mult:3500  
USD $:
0+
$0.00000