PDP SEO Portlet

PS2565L-1-A

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2565L-1-A
Secondary Manufacturer Part#: PS2565L-1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2565L-1 is optically coupled isolators containing GaAs light emitting diodes and an NPN silicon phototransistor. The PS2565-1 is in a plastic DIP (Dual In-line Package).

  • AC input response
  • High Isolation voltage (BV = 5000 Vrms.)
  • High collector to emitter voltage (Vceo = 80 V)
  • High current transfer ratio (CTR = 200% TYP.)
  • High-speed switching (tr = 3 µs TYP., tf = 5 µs TYP.)
  • Ordering number of product: PS2565L-1 : Magazine case 100 pcs
  • Safety standards
    • UL approved: No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
    • BSI approved: No. 7112/7420
    • SEMKO approved: No. 903238
    • NEMKO approved: No. P09210868
    • DEMKO approved: No. 314999
    • FIMKO approved: No. FI 25119

Technical Attributes

Find Similar Parts

Description Value
80 mA
Tin-Bismuth
260
50 mA
80 V
400@5mA %
Surface Mount
1
-55 to 100 °C
DC
4PDIP SMD
4
4.6 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2900  Mult:100  
USD $: