PS2505L-1-F3-A
Optocoupler, 1 Channel, Surface Mount DIP, 4 Pins, 80 mA, 5 kV, 80 %
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2505L-1-F3-A
Secondary Manufacturer Part#: PS2505L-1-F3-A
- RoHS 10 Compliant
- Tariff Charges
The PS2505L-1 are optically coupled isolators containing GaAs light emitting diodes and an NPN silicon phototransistor. The PS2505L-1 are lead bending type (Gull wing) for surface mount.
- AC input response
- High isolation voltage (BV = 5000 Vrms.)
- High collector to emitter voltage (Vceo = 80 V)
- High-speed switching (tr = 3 µs TYP., tf = 5 µs TYP.)
- Ordering number of product: PS2505L-1: Magazine case 100 pcs
- Safety standards
- UL approved: No. E72422
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Bismuth | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 600@5mA % | ||
| Surface Mount | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 4PDIP SMD | ||
| 4 | ||
| 4.6 x 6.5 x 3.5 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |