PS2501L-4-A
Optocoupler, 4 Channel, Surface Mount DIP, 16 Pins, 320 mA, 5 kV, 200 %
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, 多协议模块
Avnet Manufacturer Part #: PS2501L-4-A
- RoHS 10 Compliant
- Tariff Charges
- High isolation voltage (BV = 5000 Vrms)
- High collector to emitter voltage (Vceo = 80 V)
- High-speed switching (tr = 3 µs TYP., tf = 5 µs TYP.)
- Ordering number of product: PS2501L-4: Magazine case 20 pcs
- Safety standards
- UL approved: No. E72422
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1.17 MV | ||
| 80 MA | ||
| null | ||
| null | ||
| null | ||
| null | ||
| DC | ||
| 120 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 6 V | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |