LVC14BFPEL-E
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: LVC14BFPEL-E
Secondary Manufacturer Part#: LVC14BFPEL-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold Over Nickel Palladium | ||
| LVC | ||
| Inverter | ||
| -24 mA | ||
| 24 mA | ||
| 5.5 V | ||
| 11@1.8V ns | ||
| 5 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| 6 | ||
| -40 to 85 °C | ||
| 14SOP | ||
| 14 | ||
| 10.6 x 5.5 x 2.1 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |