IW1602-10B
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: IW1602-10B
Secondary Manufacturer Part#: IW1602-10B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0 | ||
| Current Mode Control | ||
| Gold over Nickel Palladium|Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 1 | ||
| No | ||
| 5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| -0.3 to 20 V | ||
| 6SOT-23 | ||
| 6 | ||
| Quasi-Resonant Controller | ||
| 3(Max) x 1.75(Max) x 1.3(Max) mm | ||
| 0 | ||
| SOT-23 | ||
| 89 kHz | ||
| 89 kHz | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |