HD64F7047F50V
MCU 32-Bit SuperH RISC 256KB Flash 5V 100-Pin PQFP
- RoHS 10 Compliant
- Tariff Charges
The SH7047 group single-chip RISC (Reduced Instruction Set Computer) microprocessors integrate a Renesas-original RISC CPU core with peripheral functions required for system configuration.The SH7047 group CPU has a RISC-type instruction set. Most instructions can be executed in one state (one system clock cycle), which greatly improves instruction execution speed. In addition, the 32-bit internal-bus architecture enhances data processing power. With this CPU, it has become possible to assemble low cost, high performance/high-functioning systems, even for applications that were previously impossible with microprocessors, such as real-time control, which demands high speeds.In addition, the SH7047 group includes on-chip peripheral functions necessary for system configuration, such as large-capacity ROM and RAM, timers, a serial communication interface (SCI), Controller area network 2 (HCAN2), an A/D converter, an interrupt controller (INTC), and I/O ports. ROM and SRAM can be directly connected to the SH7047 MCU by means of an external memory access support function. This greatly reduces system cost.There are two versions of on-chip ROM: F-ZTAT (Flexible Zero Turn Around Time) that includes flash memory, and mask ROM. The flash memory can be programmed with a programmer that supports SH7047 group programming, and can also be programmed and erased by software. This enables LSI chip to be re-programmed at a user-site while mounted on a board.
- On-chip data transfer controller (DTC)
- Flash memory version
- SCI and HCAN2 interface
- Multifunction timer/pulse unit, motor management timer, compare match timer and watchdog timer
- User break controller
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| PQFP | ||
| Surface Mount | ||
| CAN/SCI | ||
| SuperH | ||
| SH7000 | ||
| 53 | ||
| 100 | ||
| 50 | ||
| 75 °C | ||
| -20 °C | ||
| SuperH Family SH7000 Series SH7047 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |