HD6417750RBG240V
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HD6417750RBG240V
Secondary Manufacturer Part#: HD6417750RBG240V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| SH-4 | ||
| FBGA | ||
| Surface Mount | ||
| RISC | ||
| SCI|UART | ||
| SCI|UART | ||
| 4 GB | ||
| 240 MHz | ||
| Surface Mount | ||
| 292 | ||
| 28 | ||
| 5 | ||
| 1.4 to 1.6 V | ||
| -20 to 75 °C | ||
| 292FBGA | ||
| 292 | ||
| 17 x 17 x 1.55 mm | ||
| ROMLess | ||
| No | ||
| Commercial | ||
| FBGA | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |