PDP SEO Portlet

HD6417708SF60V

MCU 32-bit SuperH RISC ROMLess 3.3V 144-Pin LQFP

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HD6417708SF60V
Secondary Manufacturer Part#: HD6417708SF60V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SH7708, SH7708S, and SH7708R(SH7708 Series) are 32-bit RISC (reduced instruction set computer) microcomputers, featuring object code upward-Compatibility with SH-1 and SH-2 microcomputers. The SH7708R is completely pin compatible with the SH7708S. It includes an 8-kbyte cache with a choice of write-back or write-through mode, and an MMU (memory management unit) with a 128-entry 4-way set associative TLB (translation look aside buffer).The SH7708 Series have an on-chip bus state controller (BSC) that allows direct connection to DRAM, synchronous DRAM (SDRAM), and pseudo-SRAM (PSRAM) without external circuitry. Its 16-bit fixed-length instruction set enables program code size to be reduced by almost 50% compared with 32-bit instructions.

  • Original Hitachi SuperH RISC engine architecture
  • 32-bit internal data bus
  • General-register machine
    • Sixteen 32-bit general registers (eight 32-bit bank registers)
    • Five 32-bit control registers
    • Four 32-bit system registers
  • RISC-type instruction set (upward compatibility with the SH-1 and SH-2 series)
    • Instruction length: 16-bit fixed length for improved code efficiency
    • Load-store architecture
    • Delayed branch instructions
    • C-oriented instruction set
  • Instruction execution time: one instruction/cycle for basic instructions
  • Logical address space: 4 Gbytes (448-Mbyte actual memory space)
  • Space identifier ASID: 8 bits, 256 logical address spaces
  • On-chip multiplier
  • Five-stage pipeline
  • Clock mode: selected from an on-chip oscillator module, a frequency doubling circuit, or a clock output by combining them by PLL synchronization
  • Processin

Technical Attributes

Find Similar Parts

Description Value
32 Bit
LQFP
Surface Mount
SCI
144
60
75 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.a.2
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: