DF2134ATF20V
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DF2134ATF20V
Secondary Manufacturer Part#: DF2134ATF20V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16|32 Bit | ||
| TQFP | ||
| Surface Mount | ||
| HIF/IrDA/SCI | ||
| H8S | ||
| H8S/2100 | ||
| 58 | ||
| 80 | ||
| 20 | ||
| 75 °C | ||
| -20 °C | ||
| H8S Family H8S/2100 Series H8S/2134 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |