DA9292-APOV2
Manufacturer:Renesas Electronics
Product Category:
IC, 电压调节器, 直流/直流开关稳压器
Avnet Manufacturer Part #: DA9292-APOV2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 54 Pins | ||
| Adjustable | ||
| 300 mV | ||
| Buck (Step Down) | ||
| null | ||
| 5.5 V | ||
| null | ||
| -40 °C | ||
| 20 A | ||
| 1.9 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| WLCSP | ||
| 85 °C | ||
| 3 MHz | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |