PDP SEO Portlet

DA9214-E7FSC

Conv DC to DC Dual Step Down 2.8V to 5.5V 66-Pin VFBGA T/R

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DA9214-E7FSC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
66 Pins
Adjustable
300 mV
Step Down
null
5.5 V
null
null
null
1.57 V
null
Surface Mount
null
null
VFBGA
null
3 MHz
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:4400  Mult:1100  
Need More?
USD $:
$ 0
SubTotal:
$0.00