PDP SEO Portlet

DA9121-B0V72

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DA9121-B0V72
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input voltage range from 2.5 to 5.5V (VIN=VSYS, TJ=-40°C to +125°C)
  • Output voltage range from 0.3V to 1.9V (TJ=-40°C to +125°C)
  • Switching frequency, posttrim is 4MHz typ (TJ=-40°C to +125°C)
  • Output voltage accuracy, including static line and load regulation is -1% min (TJ=-40°C to +125°C)
  • I²C-compatible interface (FM+), programmable GPIOs, programmable soft-start
  • Voltage, current, and temperature supervision
  • Quiescent current in PFM is 164µA typ (VIN=3.7V, no load, no switching)
  • Turn-on time is 20µs max (CHx-EN=high, TJ=-40°C to +125°C)
  • Line transient response is 15mV typ (VIN=3V to 3.6V, IOUT=0.5 IMAX, dt=10µs)
  • 24 WLCSP package, ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
24 Pins
Adjustable
300 mV
Synchronous Buck (Step Down)
null
5.5 V
null
-40 °C
10 A
1.9 V
null
Surface Mount
null
null
WLCSP
85 °C
4 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
Need More?
USD $:
$ 1.81579
4500+
$1.81579
9000+
$1.79221
13500+
$1.76923
22500+
$1.74684
45000+
$1.70370
112500+
$1.66265
225000+
$1.62353
SubTotal:
$8,171.06