DA9063L-1EHO1DA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Down Converter with LDO Regulator | ||
| 2.8 to 5.5 V | ||
| Tin-Silver-Copper | ||
| Surface Mount | ||
| 5 | ||
| 100 | ||
| 11 | ||
| 6 | ||
| 6 | ||
| 5 | ||
| 11 | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100TFBGA | ||
| 100 | ||
| 8 x 8 x 0.8 mm | ||
| Extended Industrial | ||
| TFBGA | ||
| 3.3 V | ||
| 2.85 to 3.15 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |