PDP SEO Portlet

DA9062-32AM2

Step Down Converter with LDO Regulator 8-OUT 40-Pin QFN T/R

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DA9062-32AM2
Secondary Manufacturer Part#: DA9062-32AM2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Step Down Converter with LDO Regulator
2.8 to 5.5 V
Matte Tin
Surface Mount
3
8
4
4
8
0 to 5.5 V
-40 to 125 °C
40QFN
40
6 x 6 x 0.81 mm
Automotive
QFN
2.85 to 3.15 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: