DA9062-21AM2
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: DA9062-21AM2
Secondary Manufacturer Part#: DA9062-21AM2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Down Converter with LDO Regulator | ||
| 2.8 to 5.5 V | ||
| Surface Mount | ||
| 4 | ||
| 40 | ||
| 8 | ||
| 4 | ||
| 4 | ||
| 4 | ||
| 8 | ||
| 100, 240 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 40QFN | ||
| 40 | ||
| 6 x 6 x 0.82 mm | ||
| Extended Industrial | ||
| QFN | ||
| 100, 240 V | ||
| 3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |