DA14531MOD-00F01002
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, 蓝牙模块
Avnet Manufacturer Part #: DA14531MOD-00F01002
- RoHS 10 Compliant
- Tariff Charges
- 16MHz 32bit Arm® Cortex® M0+ w/ SWD interface, 128KB internal flash, 48KB RAM, 144KB ROM, 32KB OTP
- 2mA RX at VBAT=3V, 4mA TX at VBAT=3V and 0dBm and 1.8µA at sleep with all RAM retained current
- Radio: programmable RF transmit power from -19 to +2.2dBm and -93dBm receiver sensitivity
- Interfaces: quadrature decoder w/ 3ch, 3ch 11bit ENOB ADC, 9 GPIO, SPI, 2x UART, 1wire UART
- Operating range from 1.8V to 3.3V
- Real time clock and trimmed 32MHz crystal
- Module SW Tools: Flash/OTP programmer, SUOTA support, battery Life Estimation, data rate monitoring
- Module SW Tools: real-time power profiling and production line testing
- Typical applications include Beacons, remote controls, proximity tags, low power sensors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| u.FL | ||
| Beacons, Data Acquisition, Gaming, IoT, Low Power Sensors, Proximity Tags, Remote Controls, Robotics | ||
| 12.5mm x 14.5mm x 2.8mm | ||
| null | ||
| 1 Mbps | ||
| null | ||
| null | ||
| null | ||
| 2.48 GHz | ||
| null | ||
| null | ||
| null | ||
| -93 dBm | ||
| null | ||
| 2.2 dBm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |