D6417750RBA240HVU0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| SH-4 | ||
| BGA | ||
| Surface Mount | ||
| CSI/UART | ||
| SuperH | ||
| SH7750 | ||
| 28 | ||
| 256 | ||
| 240 | ||
| 85 °C | ||
| -40 °C | ||
| SuperH Family SH7750 Series SH7750R Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |