PDP SEO Portlet

CCE4502 CC 3.3L-QFN

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: CCE4502 CC 3.3L-QFN
Secondary Manufacturer Part#: CCE4502 CC 3.3L-QFN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
Surface Mount
-40 to 105 °C
24
4 x 4 x 0.73 mm
Extended Industrial
QFN
IO-Link Device IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000