PDP SEO Portlet

AT45DB161E-SSHD-B

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: AT45DB161E-SSHD-B
Secondary Manufacturer Part#: AT45DB161E-SSHD-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
21 Bit
Sectored
Symmetrical
No
85 MHz
16 Mbit
No
Yes
Serial (SPI)
Gold
40/Chip s
26 mA
40/Page ms
6 ns
16 Mbit
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
4.98 x 3.99 x 1.48 mm
18 mA
2.5 to 3.6 V
No
Industrial
No
SOIC
3.6 V
2.5 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:882  Mult:98  
USD $:
0+
$0.00000